Part Details for AR30HC471M4R by Kyocera AVX Components
Overview of AR30HC471M4R by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR30HC471M4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W5596
|
Newark | Skycaps/Bulk Rohs Compliant: Yes |Kyocera Avx AR30HC471M4R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 / $2.7900 | Buy Now |
DISTI #
478-AR30HC471M4R-ND
|
DigiKey | CAP CER RADIAL Min Qty: 1000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6111 | Buy Now |
DISTI #
AR30HC471M4R
|
Avnet Americas | SKYCAP SKYCAPS BULK - Bulk (Alt: AR30HC471M4R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1840 | Buy Now |
DISTI #
581-AR30HC471M4R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 3 kVDC 470 pF X7R 20 % 5.08mm AEC-Q200 RoHS: Compliant | 0 |
|
$2.5100 / $2.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$2.6000 | Buy Now |
Part Details for AR30HC471M4R
AR30HC471M4R CAD Models
AR30HC471M4R Part Data Attributes
|
AR30HC471M4R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AR30HC471M4R
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 3015,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3015 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 3015 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for AR30HC471M4R
This table gives cross-reference parts and alternative options found for AR30HC471M4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR30HC471M4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR65HC471M4R | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 3015, | Kyocera AVX Components | AR30HC471M4R vs AR65HC471M4R |
AR30HC471M4RT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 3015, | Kyocera AVX Components | AR30HC471M4R vs AR30HC471M4RT |
AR30HC471M4RAP1 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 3015, | Kyocera AVX Components | AR30HC471M4R vs AR30HC471M4RAP1 |
AR30HC471M4RTR2 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 3015, | Kyocera AVX Components | AR30HC471M4R vs AR30HC471M4RTR2 |
302T3BW471MR4HT | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 3015, | Johanson Dielectrics Inc | AR30HC471M4R vs 302T3BW471MR4HT |
302T3BW471MR4CT | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 3015, | Johanson Dielectrics Inc | AR30HC471M4R vs 302T3BW471MR4CT |
AR65HC471M4RTR1 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 3015, | Kyocera AVX Components | AR30HC471M4R vs AR65HC471M4RTR1 |
AR65HC471M4RT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 3015, | Kyocera AVX Components | AR30HC471M4R vs AR65HC471M4RT |
302T3BW471MR4H | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 3015, | Johanson Dielectrics Inc | AR30HC471M4R vs 302T3BW471MR4H |
AR30HC471M4RTRX | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 3015, | Kyocera AVX Components | AR30HC471M4R vs AR30HC471M4RTRX |