Part Details for AR30M-F0302-D by SMC Corporation of America
Overview of AR30M-F0302-D by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10112690-F03-02LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 4 Positions - 2mm (0.079inch) - Horizontal | |
10112690-F03-02ALF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Right Angle Header, Surface Mount, Double Row, 4 Position, 2.00mm (0.079in) Pitch. | |
10112684-F03-02ALF | Amphenol Communications Solutions | Unshrouded Right Angle Headers - Surface Mount - Single row - 2 Positions - 2.00mm (0.079in) |
Price & Stock for AR30M-F0302-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73835743
|
RS | REGULATOR, AIR, MODULAR, AR-D SERIES | SMC Corporation AR30M-F0302-D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$42.4500 | RFQ |