Part Details for AR655C106K4R by Kyocera AVX Components
Overview of AR655C106K4R by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR655C106K4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-AR655C106K4R-ND
|
DigiKey | SKYCAPS Min Qty: 1000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0168 | Buy Now |
DISTI #
581-AR655C106K4R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 10uF X7R Tol 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.8930 / $0.9620 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.9080 | Buy Now |