Part Details for ARA-120-ADA by American Technical Ceramics Corp
Overview of ARA-120-ADA by American Technical Ceramics Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARA-120-ADA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W3523
|
Newark | Power Relay, Dpdt, 120V, 10A, Socket, Contact Configuration:Dpdt, Coil Voltage:120V, Contact Current:10A, Product Range:Ara Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:240V, Relay Terminals:Plug In |Atc ARA-120-ADA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$120.2400 | Buy Now |
DISTI #
69077557
|
Verical | ARA-120-ADA Min Qty: 1 Package Multiple: 1 Date Code: 2104 | Americas - 23 |
|
$134.1827 / $158.3970 | Buy Now |
|
Neutron USA | Alternating Power Relay, DPDT, 10A, 120V, 11-Pin Octal Terminal, ARA Series | 50 |
|
$232.4300 | Buy Now |