Part Details for ARA-120-ADA by atc Diversified Electronics
Overview of ARA-120-ADA by atc Diversified Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARA-120-ADA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4821-ARA-120-ADA-ND
|
DigiKey | DUPLEXOR Min Qty: 1 Lead time: 2 Weeks Container: Box |
9 In Stock |
|
$111.3400 | Buy Now |
DISTI #
830-ARA-120-ADA
|
Mouser Electronics | Industrial Relays Plug-In Duplexor Alternating Relay RoHS: Compliant | 6 |
|
$115.4300 | Buy Now |
DISTI #
70225562
|
RS | Alternating Power Relay, DPDT, 10A, 120V, 11-Pin Octal Terminal, ARA Series | ATC Diversified Electronics ARA-120-ADA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 71 |
|
$102.2100 / $113.5700 | Buy Now |
|
Onlinecomponents.com | Plug-In Duplexor Alternating Relay |
24 In Stock |
|
$93.5200 / $128.4600 | Buy Now |
|
Master Electronics | Plug-In Duplexor Alternating Relay |
24 In Stock |
|
$93.5200 / $128.4600 | Buy Now |