Part Details for ARA-240-ADA by atc Diversified Electronics
Overview of ARA-240-ADA by atc Diversified Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARA-240-ADA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
830-ARA-240-ADA
|
Mouser Electronics | Industrial Relays Plug-In Duplexor Alternating Relay RoHS: Not Compliant | 0 |
|
$166.6300 | Order Now |
DISTI #
70302262
|
RS | Alternating Relay, 240 VAC, DPDT, 8 pin Octal, Std Duplexor | ATC Diversified Electronics ARA-240-ADA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$169.9600 | RFQ |
|
Onlinecomponents.com | Plug-In Duplexor Alternating Relay |
3 In Stock |
|
$141.7000 / $158.7500 | Buy Now |
|
Master Electronics | Plug-In Duplexor Alternating Relay |
3 In Stock |
|
$141.7000 / $158.7500 | Buy Now |