Part Details for ARA16A103KGS by KEMET Corporation
Overview of ARA16A103KGS by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARA16A103KGS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-ARA16A103KGS
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 25V 0.01uF X7R 10% LS=1.25 in RoHS: Not Compliant | 0 |
|
$40.6500 / $52.5900 | Order Now |
DISTI #
ARA16A103KGS
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 25V 0.01uF X7R 10% LS=1.25 in RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |