Part Details for ARAX 96S 4C 1.6MM H 500G by Henkel Corporation / Loctite
Overview of ARAX 96S 4C 1.6MM H 500G by Henkel Corporation / Loctite
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARAX 96S 4C 1.6MM H 500G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
629455
|
element14 Asia-Pacific | SOLDER WIRE, ARAX 96S, 1.63MM, 500G RoHS: Compliant Min Qty: 1 Container: Reel | 55 |
|
$158.7549 / $165.3645 | Buy Now |