Part Details for AREQ-80C0-LN000 by Broadcom Limited
Overview of AREQ-80C0-LN000 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-0C00001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12LP | |
10106268-0C00002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12LP |
Price & Stock for AREQ-80C0-LN000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-AREQ-80C0-LN000CT-ND
|
DigiKey | 3528 PLCC-4 SURFACE MOUNT INFRAR Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2927 / $1.1200 | Buy Now |
DISTI #
AREQ-80C0-LN000
|
Avnet Americas | IR Emitter 850nm 45.5mW/sr 100mA 2V 4-Pin PLCC Surface Mount T/R (Alt: AREQ-80C0-LN000) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.2611 / $0.3072 | Buy Now |
DISTI #
630-AREQ-80C0-LN000
|
Mouser Electronics | Infrared Emitters - High Power 3528 PLCC-4 Surface Mount Infrared LED RoHS: Compliant | 0 |
|
$0.2930 | Order Now |
DISTI #
AREQ-80C0-LN000
|
EBV Elektronik | IR Emitter 850nm 45.5mW/sr 100mA 2V 4-Pin PLCC Surface Mount T/R (Alt: AREQ-80C0-LN000) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |