Part Details for AREQ-83C0-QS000 by Broadcom Limited
Overview of AREQ-83C0-QS000 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for AREQ-83C0-QS000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-AREQ-83C0-QS000CT-ND
|
DigiKey | 3528 PLCC-4 LENS INFRARED LED Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3861 / $1.2300 | Buy Now |
DISTI #
AREQ-83C0-QS000
|
Avnet Americas | IR Emitter 850nm 285mW/sr 100mA 2V 4-Pin PLCC Surface Mount T/R (Alt: AREQ-83C0-QS000) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.3590 / $0.4224 | Buy Now |
DISTI #
630-AREQ-83C0-QS000
|
Mouser Electronics | Infrared Emitters - High Power 3528 PLCC-4 Lens Infrared LED RoHS: Compliant | 0 |
|
$0.3890 | Order Now |
DISTI #
AREQ-83C0-QS000
|
EBV Elektronik | IR Emitter 850nm 285mW/sr 100mA 2V 4-Pin PLCC Surface Mount T/R (Alt: AREQ-83C0-QS000) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AREQ-83C0-QS000
AREQ-83C0-QS000 CAD Models
AREQ-83C0-QS000 Part Data Attributes
|
AREQ-83C0-QS000
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AREQ-83C0-QS000
Broadcom Limited
Visible LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
JESD-609 Code | e4 | |
Terminal Finish | Silver (Ag) |