Part Details for ARG03DTC8201 by Viking Technology
Overview of ARG03DTC8201 by Viking Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARG03DTC8201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARG0603-8K2-0.5%
|
TME | Resistor: thin film, SMD, 0603, 8.2kΩ, 0.1W, ±0.5%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0051 / $0.0059 | RFQ |