Part Details for ARG06DTC7873 by Viking Technology
Overview of ARG06DTC7873 by Viking Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARG06DTC7873
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARG1206-787K-0.5%
|
TME | Resistor: thin film, SMD, 1206, 787kΩ, 0.25W, ±0.5%, -55÷155°C Min Qty: 100 | 12800 |
|
$0.0109 / $0.0292 | Buy Now |