Part Details for ARGB1313HS-TR by Stanley Electric Co
Overview of ARGB1313HS-TR by Stanley Electric Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for ARGB1313HS-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
404-1229-1-ND
|
DigiKey | LED RGB DIFFUSED SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13267 In Stock |
|
$0.2293 / $0.7800 | Buy Now |
DISTI #
327-ARGB1313HSTR
|
Mouser Electronics | Standard LEDs - SMD Surface Mount LED RoHS: Compliant | 4519 |
|
$0.2290 / $0.7800 | Buy Now |
|
Future Electronics | Red/Green/Blue 120° Milkey White 450/850/180 mcd 2.1/3.2/3.1 V SMT LED Emitter RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2300 | Buy Now |
DISTI #
69736794
|
Verical | RGB Tri-Color Emitting LED Min Qty: 89 Package Multiple: 1 Date Code: 2301 | Americas - 3985 |
|
$0.8042 / $0.9692 | Buy Now |
DISTI #
61162202
|
Verical | RGB Tri-Color Emitting LED Min Qty: 89 Package Multiple: 1 | Americas - 2093 |
|
$0.8287 / $0.9692 | Buy Now |
|
Quest Components | TRIPLE COLOR LED | 4862 |
|
$0.5775 / $1.9250 | Buy Now |
DISTI #
SMC-ARGB1313HS-TR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2849 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 3985 |
|
$0.5502 / $0.9292 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 2093 |
|
$0.3850 / $1.1460 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 3985 |
|
$0.3850 / $1.1460 | Buy Now |
Part Details for ARGB1313HS-TR
ARGB1313HS-TR CAD Models
ARGB1313HS-TR Part Data Attributes
|
ARGB1313HS-TR
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
ARGB1313HS-TR
Stanley Electric Co
Triple Color LED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Stanley Electric | |
Optoelectronic Device Type | TRIPLE COLOR LED |