Part Details for ARNP-1700 by L-com Inc
Overview of ARNP-1700 by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARNP-1700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4350
|
Newark | Rf Coax Conn, N Rp Plug, 50 Ohm, Cable, Connector Type:N Rp Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Contact Material:Brass, Contact Plating:Gold Plated Contacts, Frequency Max:6Ghz Rohs Compliant: Yes |L-Com ARNP-1700 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 159 |
|
$7.2900 | Buy Now |
DISTI #
5073-ARNP-1700-ND
|
DigiKey | CONRP-N PLUG CRMP LMR195/RG58 Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.5584 / $11.5600 | Buy Now |
DISTI #
73603964
|
RS | RP Type N Plug Crimp for RG58195-Series Cable- | L-com ARNP-1700 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2900 | RFQ |
|
Onlinecomponents.com | CONRP-N PLUG CRMP LMR195/RG58 | 0 |
|
$6.2300 / $9.4700 | Buy Now |
DISTI #
77732556
|
Verical | ARNP-1700 Min Qty: 13 Package Multiple: 1 | Americas - 153 |
|
$3.6450 / $7.2900 | Buy Now |
DISTI #
4215414
|
element14 Asia-Pacific | RF COAX CONN, N RP PLUG, 50 OHM, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.8692 / $14.9402 | Buy Now |
DISTI #
4215414
|
Farnell | RF COAX CONN, N RP PLUG, 50 OHM, CABLE RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$9.9420 / $15.7727 | Buy Now |
DISTI #
ARNP-1700
|
L-com US | Providing superior quality, the L-com ARNP-1700 Reverse Polarity Type N Plug is the optimal solution for use in low loss coax applications as well as many wireless and WLAN projects. This product is a crimp style connector to keep the cable from being pulled out from the connector. The ARNP-1700 is compatible with RG58, RG141, RG142‚ WBC-195‚ LMR®195‚ Belden 8240 and Belden 8219 cable types. This connector pairs well with RG58 and LMR195 cables. Buy now!. Min Qty: 1 Package Multiple: 1 | 153 |
|
$3.6500 / $7.2900 | Buy Now |