ARR05B104KGS
KEMET Corporation
Description: Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2010, RADIAL LEADED

Overview of ARR05B104KGS by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Space Technology Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

Price & Stock for ARR05B104KGS by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-2195-ND
DigiKey CAP CER 0.1UF 50V X7R RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk 42
In Stock
  • 1 $40.3300
  • 10 $30.6740
  • 50 $26.7488
  • 100 $25.5202
$25.5202 / $40.3300 Buy Now
DISTI # ARR05B104KGS
Avnet Americas Cap Ceramic 0.1uF 50V X7R 10% Radial 5.08mm 200?C Bulk - Bulk (Alt: ARR05B104KGS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk 65
RFQ
DISTI # 80-ARR05B104KGS
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 10% LS=5.08mm RoHS: Not Compliant 100
  • 1 $35.3900
  • 10 $29.3700
  • 25 $28.9300
  • 50 $27.0100
  • 100 $25.5200
$25.5200 / $35.3900 Buy Now
DISTI # 70096359
RS ARR 100nF Ceramic Multilayer Capacitor, 50 VDC, +200degC, X7R Dielectric, +/-10% | KEMET ARR05B104KGS RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk 0
  • 50 $44.1600
  • 250 $41.9500
  • 500 $39.7500
$39.7500 / $44.1600 RFQ
Bristol Electronics   351
RFQ
DISTI # ARR05B104KGS
TTI Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 10% LS=5.08mm Min Qty: 100 Package Multiple: 1 Container: Bulk Americas - 0
  • 100 $37.3000
$37.3000 Buy Now

CAD Models for ARR05B104KGS by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ARR05B104KGS by KEMET Corporation

ARR05B104KGS
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2010
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Factory Lead Time
15 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Other Tolerances Available Upon Request
Dielectric Material
CERAMIC
Height
5.08 mm
JESD-609 Code
e4
Length
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
2010
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Gold (Au)
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
2.54 mm
Want to compare parts?
  1. ARR05B104KGS
    KEMET Corporation
    Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2010, RADIAL LEADED
    VS

Related Parts for ARR05B104KGS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ARR05B104KGS by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ARR05B104KGS by KEMET Corporation

Select Manufacturer
Which Manufacturer of ARR05B104KGS would you like to use for your alert(s)?
  • Please alert me when ARR05B104KGS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ARR05B104KGS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ARR05B104KGS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ARR05B104KGS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ARR05B104KGS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ARR05B104KGS by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: