-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP CER 1.2UF 200V X7R RADIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ5397
|
Newark | Cap, 1.2Uf, 200Vdc, Mlcc, Radial Rohs Compliant: No |Kemet ARR09F125MGS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.9100 / $52.0400 | Buy Now |
DISTI #
ARR09F125MGS-ND
|
DigiKey | CAP CER 1.2UF 200V X7R RADIAL Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
80-ARR09F125MGS
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 1.2uF X7R 20% LS=10.16mm RoHS: Not Compliant | 0 |
|
$65.9300 | Order Now |
DISTI #
ARR09F125MGS
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 200V 1.2uF X7R 20% LS=10.16mm Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
3871653
|
element14 Asia-Pacific | CAP, 1.2UF, 200VDC, MLCC, RADIAL RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$68.2192 / $107.0908 | Buy Now |
DISTI #
3871653
|
Farnell | CAP, 1.2UF, 200VDC, MLCC, RADIAL RoHS: Not Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$53.7954 / $77.2870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy