Part Details for AS04516MR-2-LW105-R by PUI Audio
Overview of AS04516MR-2-LW105-R by PUI Audio
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS04516MR-2-LW105-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-AS04516MR-2-LW105-R-ND
|
DigiKey | SPEAKER 16OHM 1W TOP PORT 86DB Min Qty: 1 Lead time: 20 Weeks Container: Tray |
1 In Stock |
|
$1.8382 / $3.1700 | Buy Now |
DISTI #
665-AS04516MR2LW105R
|
Mouser Electronics | Speakers & Transducers SPEAKER 1 W 16 OHM 86 DB 800 HZ RoHS: Compliant | 52 |
|
$1.8000 / $3.1700 | Buy Now |