Part Details for AS0805KRX7R9BB102 by YAGEO Corporation
Overview of AS0805KRX7R9BB102 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS0805KRX7R9BB102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK0693
|
Newark | Cap, 1000Pf, 50V, Mlcc, 0805, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:As Series, Product Length:2Mm Rohs Compliant: Yes |Yageo AS0805KRX7R9BB102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3980 |
|
$0.0220 | Buy Now |
DISTI #
34AK0694
|
Newark | Cap, 1000Pf, 50V, Mlcc, 0805, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:As Series, Product Length:2Mm Rohs Compliant: Yes |Yageo AS0805KRX7R9BB102 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0300 | Buy Now |
DISTI #
13-AS0805KRX7R9BB102CT-ND
|
DigiKey | CAP CER 1000PF 50V X7R 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3460 In Stock |
|
$0.0219 / $0.1300 | Buy Now |
DISTI #
34AK0693
|
Avnet Americas | Capacitor Multilayer Ceramic 1000pF 50V X7R ±10% 0805 125°C Paper T/R Automotive - Product that comes on tape, but is not reeled (Alt: 34AK0693) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 3980 Partner Stock |
|
$0.0560 / $0.1350 | Buy Now |
DISTI #
AS0805KRX7R9BB102
|
Avnet Americas | Capacitor Multilayer Ceramic 1000pF 50V X7R ±10% 0805 125°C Paper T/R Automotive - Tape and Reel (Alt: AS0805KRX7R9BB102) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-AS0805KX7R9BB102
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0805 10% AEC-Q200 RoHS: Compliant | 9018 |
|
$0.0210 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0181 | Buy Now |
|
Ozdisan Elektronik | MLCC (2012) 0805 1nF 50VDC ±10% X7R | 0 |
|
$0.0343 / $0.0418 | RFQ |
Part Details for AS0805KRX7R9BB102
AS0805KRX7R9BB102 CAD Models
AS0805KRX7R9BB102 Part Data Attributes
|
AS0805KRX7R9BB102
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AS0805KRX7R9BB102
YAGEO Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AS0805KRX7R9BB102
This table gives cross-reference parts and alternative options found for AS0805KRX7R9BB102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS0805KRX7R9BB102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC055C102KZB3SA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AS0805KRX7R9BB102 vs BC055C102KZB3SA2 |
BC055C102KZT9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AS0805KRX7R9BB102 vs BC055C102KZT9AA0 |
FS055C102KAZ4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AS0805KRX7R9BB102 vs FS055C102KAZ4A |
C0805F102K5RALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | KEMET Corporation | AS0805KRX7R9BB102 vs C0805F102K5RALTU |
08055C102K4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AS0805KRX7R9BB102 vs 08055C102K4Z2A |
08055C102KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AS0805KRX7R9BB102 vs 08055C102KAT9A |
BC055C102KZJ1AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AS0805KRX7R9BB102 vs BC055C102KZJ1AA3 |
BC055C102KZB1AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AS0805KRX7R9BB102 vs BC055C102KZB1AA3 |
C0805F102K5RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | AS0805KRX7R9BB102 vs C0805F102K5RACAUTO |
C0805F102K5RAL7800 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, | KEMET Corporation | AS0805KRX7R9BB102 vs C0805F102K5RAL7800 |