Part Details for AS1206KKX7RYBB473 by YAGEO Corporation
Overview of AS1206KKX7RYBB473 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS1206KKX7RYBB473
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK3025
|
Newark | Cap, 0.047Uf, 250V, Mlcc, 1206 Rohs Compliant: Yes |Yageo AS1206KKX7RYBB473 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2265 |
|
$0.0950 / $0.3020 | Buy Now |
DISTI #
25AK0090
|
Newark | Cap, 0.047Uf, 250V, Mlcc, 1206 Rohs Compliant: Yes |Yageo AS1206KKX7RYBB473 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.0560 / $0.0700 | Buy Now |
DISTI #
311-4584-1-ND
|
DigiKey | CAP CER 0.047UF 250V X7R 1206 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0525 / $0.2900 | Buy Now |
DISTI #
AS1206KKX7RYBB473
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 6.3 V, ± 10%, C0G (NP0), 01005 [0402 Metric] - Tape and Reel (Alt: AS1206KKX7RYBB473) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0458 / $0.0515 | Buy Now |
DISTI #
603-AS1206KKX7YBB473
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.047uF X7R 1206 10% AEC-Q200 RoHS: Compliant | 16079 |
|
$0.0480 / $0.2900 | Buy Now |
|
Future Electronics | 1206 47000 pF 250 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0410 / $0.0461 | Buy Now |
DISTI #
AS1206KKX7RYBB473
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.047uF X7R 1206 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0430 / $0.0500 | Buy Now |
DISTI #
AS1206KKX7RYBB473
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 6.3 V, ± 10%, C0G (NP0), 01005 [0402 Metric] - Tape and Reel (Alt: AS1206KKX7RYBB473) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0458 / $0.0515 | Buy Now |
DISTI #
AS1206KKX7RYBB473
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 6.3 V, ± 10%, C0G (NP0), 01005 [0402 Metric] - Tape and Reel (Alt: AS1206KKX7RYBB473) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0458 / $0.0515 | Buy Now |
DISTI #
3924162
|
element14 Asia-Pacific | CAP, 0.047UF, 250V, MLCC, 1206 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2265 |
|
$0.0809 / $0.3054 | Buy Now |
Part Details for AS1206KKX7RYBB473
AS1206KKX7RYBB473 CAD Models
AS1206KKX7RYBB473 Part Data Attributes
|
AS1206KKX7RYBB473
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AS1206KKX7RYBB473
YAGEO Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |