Part Details for AS25F304MD-10S1INR by Alliance Memory Inc
Overview of AS25F304MD-10S1INR by Alliance Memory Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS25F304MD-10S1INR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6784
|
Newark | 4Mb, 3.3V, serial Multi Nor Flash, 8Soic Narrow Body (150Mils), Industrial Temp, T&r |Alliance Memory AS25F304MD-10S1INR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4000 / $1.5000 | Buy Now |
DISTI #
1450-AS25F304MD-10S1INRTR-ND
|
DigiKey | IC FLASH 4MBIT SPI/DUAL 8SOP Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9437 / $1.0187 | Buy Now |
DISTI #
AS25F304MD-10S1INR
|
Avnet Americas | - Tape and Reel (Alt: AS25F304MD-10S1INR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.9450 | Buy Now |
DISTI #
913-A25F304MD10S1INR
|
Mouser Electronics | NOR Flash 4Mb 3V Serial NOR Flash 8pin SOIC Narrow Body Industrial Temp - Reel RoHS: Compliant | 2993 |
|
$1.1400 / $1.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.9620 | Buy Now |