Part Details for AS25F364MQ-10SINTR by Alliance Memory Inc
Overview of AS25F364MQ-10SINTR by Alliance Memory Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for AS25F364MQ-10SINTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6788
|
Newark | 64Mb, 3.3V Serial Nor Flash, Multiple Io, Default Feature1, Industrial Grade, 8Pin Soic (209Mils), T&r |Alliance Memory AS25F364MQ-10SINTR RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0000 / $2.3000 | Buy Now |
DISTI #
1450-AS25F364MQ-10SINTR-ND
|
DigiKey | IC FLASH 64MBIT SPI/QUAD 8SOP Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7993 | Buy Now |
DISTI #
AS25F364MQ-10SINTR
|
Avnet Americas | NOR Flash 64Mbit 64M x 1/32M x 2/16M x 4 Serial 3.3V 8-Pin SOP T/R - Tape and Reel (Alt: AS25F364MQ-10SINTR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.4490 | Buy Now |
DISTI #
913-S25F364MQ10SINTR
|
Mouser Electronics | NOR Flash 64Mb, 3.3V Serial NOR Flash, Multiple IO, Default Feature1, Industrial Grade, 8pin SOIC (209mils), T&R RoHS: Compliant | 0 |
|
$1.6600 / $1.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.4800 | Buy Now |
DISTI #
AS25F364MQ-10SINTR
|
Avnet Silica | NOR Flash 64Mbit 64M x 1/32M x 2/16M x 4 Serial 3.3V 8-Pin SOP T/R (Alt: AS25F364MQ-10SINTR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS25F364MQ-10SINTR
AS25F364MQ-10SINTR CAD Models
AS25F364MQ-10SINTR Part Data Attributes
|
AS25F364MQ-10SINTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS25F364MQ-10SINTR
Alliance Memory Inc
Flash, 64MX1, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | SOP-8 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Clock Frequency-Max (fCLK) | 104 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Serial Bus Type | QSPI | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Type | NOR TYPE |