Part Details for AS29CF800B-55TIN by Alliance Memory Inc
Overview of AS29CF800B-55TIN by Alliance Memory Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AS29CF800B-55TIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6794
|
Newark | Parallel 8M Nor Flash 1M X 8, 5V, Tsop 48Pin, 55Ns Industrial Temp. Bottom |Alliance Memory AS29CF800B-55TIN Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7000 / $8.9000 | Buy Now |
DISTI #
1450-AS29CF800B-55TIN-ND
|
DigiKey | IC FLASH 8MBIT PARALLEL 48TSOP I Min Qty: 1 Lead time: 20 Weeks Container: Tray |
107 In Stock |
|
$6.4070 / $8.9300 | Buy Now |
DISTI #
AS29CF800B-55TIN
|
Avnet Americas | NOR Flash 8Mbit 1024K X 8bit/512K X 16bit Parallel 5V 55ns 48-Pin TSOP - Trays (Alt: AS29CF800B-55TIN) RoHS: Not Compliant Min Qty: 96 Package Multiple: 96 Lead time: 20 Weeks, 0 Days Container: Tray | 6022 Factory Stock |
|
$8.0100 | Buy Now |
DISTI #
913-AS29CF800B-55TIN
|
Mouser Electronics | NOR Flash Parallel 8M NOR Flash 1M X 8, 5V, TSOP 48PIN, 55NS INDUSTRIAL TEMP. BOTTOM | 445 |
|
$6.2200 / $8.6600 | Buy Now |
|
Future Electronics | 1M X 8 Bit / 512K X 16 Bit CMOS 5.0 Volt-only - PARALLEL NOR FLASH RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 96 Container: Bulk | 0Bulk |
|
$6.4400 / $6.7400 | Buy Now |
DISTI #
AS29CF800B-55TIN
|
Avnet Americas | NOR Flash 8Mbit 1024K X 8bit/512K X 16bit Parallel 5V 55ns 48-Pin TSOP - Trays (Alt: AS29CF800B-55TIN) RoHS: Not Compliant Min Qty: 96 Package Multiple: 96 Lead time: 20 Weeks, 0 Days Container: Tray | 6022 Factory Stock |
|
$8.0100 | Buy Now |
DISTI #
AS29CF800B-55TIN
|
TME | IC: FLASH memory, 8MbFLASH, 1Mx8bit, 55ns, TSOP48, parallel Min Qty: 1 | 172 |
|
$8.4800 / $10.7000 | Buy Now |
DISTI #
AS29CF800B-55TIN
|
Avnet Americas | NOR Flash 8Mbit 1024K X 8bit/512K X 16bit Parallel 5V 55ns 48-Pin TSOP - Trays (Alt: AS29CF800B-55TIN) RoHS: Not Compliant Min Qty: 96 Package Multiple: 96 Lead time: 20 Weeks, 0 Days Container: Tray | 6022 Factory Stock |
|
$8.0100 | Buy Now |
|
Karl Kruse GmbH & Co KG | Parallel 8M NOR Flash 1M X 8 5V TSOP 48PIN 55NS INDUSTRIAL TEMP. BOTTOM | 6310 |
|
RFQ | |
DISTI #
AS29CF800B-55TIN
|
Avnet Silica | NOR Flash 8Mbit 1024K X 8bit/512K X 16bit Parallel 5V 55ns 48-Pin TSOP (Alt: AS29CF800B-55TIN) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 3 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS29CF800B-55TIN
AS29CF800B-55TIN CAD Models
AS29CF800B-55TIN Part Data Attributes
|
AS29CF800B-55TIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS29CF800B-55TIN
Alliance Memory Inc
Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | TSOP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2019-08-05 | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 55 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,4K,16K,32K | |
Standby Current-Max | 0.00015 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AS29CF800B-55TIN
This table gives cross-reference parts and alternative options found for AS29CF800B-55TIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS29CF800B-55TIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A29801AUV-55UF/Q | 512K X 16 FLASH 5V PROM, 55ns, PDSO48, TSOP1-48 | AMIC Technology | AS29CF800B-55TIN vs A29801AUV-55UF/Q |
A29801AUV-55F/Q | 512K X 16 FLASH 5V PROM, 55ns, PDSO48, TSOP1-48 | AMIC Technology | AS29CF800B-55TIN vs A29801AUV-55F/Q |