Part Details for AS29LV400B-70SI by Alliance Semiconductor Corporation
Overview of AS29LV400B-70SI by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AS29LV400B-70SI
AS29LV400B-70SI CAD Models
AS29LV400B-70SI Part Data Attributes
|
AS29LV400B-70SI
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS29LV400B-70SI
Alliance Semiconductor Corporation
Flash, 256KX16, 70ns, PDSO44, PLASTIC, MO-175AA, SO-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MO-175AA, SO-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G44 | |
Length | 28.2 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 12.6 mm |
Alternate Parts for AS29LV400B-70SI
This table gives cross-reference parts and alternative options found for AS29LV400B-70SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS29LV400B-70SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29AL004D70MFI23 | Flash, 256KX16, 70ns, PDSO44, MO-108AA, LEAD FREE, SOP-44 | Spansion | AS29LV400B-70SI vs S29AL004D70MFI23 |
S29AL004D70MFI20 | Flash, 256KX16, 70ns, PDSO44, MO-108AA, LEAD FREE, SOP-44 | Spansion | AS29LV400B-70SI vs S29AL004D70MFI20 |
S29AL004D70MAN10 | Flash, 256KX16, 70ns, PDSO44, MO-108AA, SOP-44 | Spansion | AS29LV400B-70SI vs S29AL004D70MAN10 |
S29AL004D70MAN11 | Flash, 256KX16, 70ns, PDSO44, MO-108AA, SOP-44 | Spansion | AS29LV400B-70SI vs S29AL004D70MAN11 |
S29AL004D70MFN11 | Flash, 256KX16, 70ns, PDSO44, MO-108AA, LEAD FREE, SOP-44 | Spansion | AS29LV400B-70SI vs S29AL004D70MFN11 |
S29AL004D70MAI23 | Flash, 256KX16, 70ns, PDSO44, MO-108AA, SOP-44 | Spansion | AS29LV400B-70SI vs S29AL004D70MAI23 |
S29AL004D70MAI13 | Flash, 256KX16, 70ns, PDSO44, MO-108AA, SOP-44 | Spansion | AS29LV400B-70SI vs S29AL004D70MAI13 |
S29AL004D70MAI10 | Flash, 256KX16, 70ns, PDSO44, MO-108AA, SOP-44 | Spansion | AS29LV400B-70SI vs S29AL004D70MAI10 |
S29AL004D70MFN23 | Flash, 256KX16, 70ns, PDSO44, MO-108AA, LEAD FREE, SOP-44 | Spansion | AS29LV400B-70SI vs S29AL004D70MFN23 |
S29AL004D70MFN21 | Flash, 256KX16, 70ns, PDSO44, MO-108AA, LEAD FREE, SOP-44 | Spansion | AS29LV400B-70SI vs S29AL004D70MFN21 |