Part Details for AS4C128M32MD2-18BCN by Alliance Memory Inc
Overview of AS4C128M32MD2-18BCN by Alliance Memory Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS4C128M32MD2-18BCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | LPDDR2 4G 128M X 32 1.2V 134ball BGA 533mhz | 500 |
|
RFQ | |
|
Chip1Cloud | SDRAM | 23600 |
|
RFQ |
Part Details for AS4C128M32MD2-18BCN
AS4C128M32MD2-18BCN CAD Models
AS4C128M32MD2-18BCN Part Data Attributes:
|
AS4C128M32MD2-18BCN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C128M32MD2-18BCN
Alliance Memory Inc
DDR DRAM, 128MX32, CMOS, PBGA134, FBGA-134
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | FBGA-134 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH; IT ALSO REQUIRES 1.8V NOMINAL SUPPLY | |
JESD-30 Code | S-PBGA-B134 | |
Length | 11.5 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | LPDDR2 DRAM | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 134 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 128MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.8 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.3 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 11.5 mm |
Alternate Parts for AS4C128M32MD2-18BCN
This table gives cross-reference parts and alternative options found for AS4C128M32MD2-18BCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4C128M32MD2-18BCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDB4432BAPA-1D-F | DDR DRAM, 128MX32, CMOS, PBGA168, FBGA-168 | Micron Technology Inc | AS4C128M32MD2-18BCN vs EDB4432BAPA-1D-F |
AS4C128M32MD2-18BIN | DDR DRAM, 128MX32, CMOS, PBGA134, FBGA-134 | Alliance Memory Inc | AS4C128M32MD2-18BCN vs AS4C128M32MD2-18BIN |