Part Details for AS4C128M32MD2A-18BINTR by Alliance Memory Inc
Overview of AS4C128M32MD2A-18BINTR by Alliance Memory Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS4C128M32MD2A-18BINTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6838
|
Newark | Lpddr2,4G,128M X 32, 1.2V 134 Ball Bga, 533 Mhz, I Temp, T&r |Alliance Memory AS4C128M32MD2A-18BINTR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$16.0000 / $16.2000 | Buy Now |
DISTI #
AS4C128M32MD2A-18BINTR-ND
|
DigiKey | IC DRAM 4GBIT PARALLEL 134FBGA Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.7269 | Buy Now |
DISTI #
AS4C128M32MD2A-18B
|
Avnet Americas | DRAM Chip DDR2 SDRAM 4Gbit 128M X 32 134-Pin FBGA T/R - Tape and Reel (Alt: AS4C128M32MD2A-18B) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 16000 Factory Stock |
|
$14.5800 | Buy Now |
DISTI #
913-4C12832MD2A18BIT
|
Mouser Electronics | DRAM LPDDR2, 4G,128M X 32, 1.2V, 134 BALL BGA, 533 MHZ, Industrial TEMP - Tape & Reel RoHS: Compliant | 0 |
|
$10.4100 | Order Now |
|
Future Electronics | SDRAM - Mobile LPDDR2 Memory IC 4Gbit Parallel 533 MHz 134-FBGA RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$10.4100 | Buy Now |
DISTI #
AS4C128M32MD2A-18B
|
Avnet Americas | DRAM Chip DDR2 SDRAM 4Gbit 128M X 32 134-Pin FBGA T/R - Tape and Reel (Alt: AS4C128M32MD2A-18B) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 16000 Factory Stock |
|
$14.5800 | Buy Now |
|
Karl Kruse GmbH & Co KG | LPDDR2 4G 128M X 32 1.2V 134 BALL BGA 533 MHZ I TEMP TAPE AND REEL | 16000 |
|
RFQ | |
DISTI #
AS4C128M32MD2A-18BINTR
|
Avnet Silica | DRAM Chip DDR2 SDRAM 4Gbit 128M X 32 134-Pin FBGA T/R (Alt: AS4C128M32MD2A-18BINTR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS4C128M32MD2A-18BINTR
AS4C128M32MD2A-18BINTR CAD Models
AS4C128M32MD2A-18BINTR Part Data Attributes:
|
AS4C128M32MD2A-18BINTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C128M32MD2A-18BINTR
Alliance Memory Inc
DDR DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | FBGA-134 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | SINGLE BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH; IT ALSO REQUIRES 1.8V NOMINAL SUPPLY | |
Clock Frequency-Max (fCLK) | 533 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8,16 | |
JESD-30 Code | R-PBGA-B134 | |
Length | 11.5 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 134 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA134,10X17,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8,16 | |
Standby Current-Max | 0.001 A | |
Standby Voltage-Min | 1.14 V | |
Supply Current-Max | 0.36 mA | |
Supply Voltage-Max (Vsup) | 1.3 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |