Part Details for AS4C128M8D2-25BCNTR by Alliance Memory Inc
Overview of AS4C128M8D2-25BCNTR by Alliance Memory Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AS4C128M8D2-25BCNTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AS4C128M8D2-25BCNTR
|
Avnet Silica | DRAM Chip DDR2 SDRAM 1Gbit 128M X 8 1.8V 60-Pin FBGA T/R (Alt: AS4C128M8D2-25BCNTR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS4C128M8D2-25BCNTR
AS4C128M8D2-25BCNTR CAD Models
AS4C128M8D2-25BCNTR Part Data Attributes
|
AS4C128M8D2-25BCNTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C128M8D2-25BCNTR
Alliance Memory Inc
DDR DRAM, 128MX8, 0.4ns, CMOS, PBGA60,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | FBGA, BGA60,9X11,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 0.4 ns | |
Clock Frequency-Max (fCLK) | 400 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B60 | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 60 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Organization | 128MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA60,9X11,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Sequential Burst Length | 4,8 | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM |