There are no models available for this part yet.
Overview of AS4C16M16MSB-6BINTR by Alliance Memory Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AS4C16M16MSB-6BINTR by Alliance Memory Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AK6875
|
Newark | Lpsdram, 256M, 16M X 16, 1.8V, 54 Ball, Bga, 16 X 16Mm, 166Mhz Industrial Temp, T&r |Alliance Memory AS4C16M16MSB-6BINTR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.3000 / $7.5000 | Buy Now | |
DISTI #
1450-AS4C16M16MSB-6BINTR-ND
|
DigiKey | IC DRAM 256MBIT LVCMOS 54FBGA Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9238 / $5.1131 | Buy Now | |
DISTI #
AS4C16M16MSB-6BINT
|
Avnet Americas | Mobile LP SDRAM - Tape and Reel (Alt: AS4C16M16MSB-6BINT) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$4.7250 | Buy Now | |
DISTI #
913-4C16M16MSB6BINTR
|
Mouser Electronics | DRAM LPSDRAM, 256M, 16M X 16, 1.8V, 54 BALL, BGA, 16 X 16MM, 166MHZ INDUSTRIAL TEMP, T&R, B Die | 0 |
|
$4.9100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$4.6900 | Buy Now |