Part Details for AS4C16M16SA-6TAN by Alliance Memory Inc
Overview of AS4C16M16SA-6TAN by Alliance Memory Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for AS4C16M16SA-6TAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6878
|
Newark | Sdr, 256Mb, 16M X 16, 3.3V, 54Pin Tsop Ii, 166 Mhz, Automotive Temp(.63) |Alliance Memory AS4C16M16SA-6TAN Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1000 / $6.2000 | Buy Now |
DISTI #
1450-1251-ND
|
DigiKey | IC DRAM 256MBIT PAR 54TSOP II Min Qty: 1 Lead time: 8 Weeks Container: Tray |
562 In Stock |
|
$4.6117 / $6.4700 | Buy Now |
DISTI #
AS4C16M16SA-6TAN
|
Avnet Americas | DRAM Chip SDRAM 256Mb 16M x 16 3.3V 54-Pin TSOP-II - Trays (Alt: AS4C16M16SA-6TAN) RoHS: Not Compliant Min Qty: 108 Package Multiple: 108 Lead time: 8 Weeks, 0 Days Container: Tray | 25128 Factory Stock |
|
$5.5800 | Buy Now |
DISTI #
913-4C16M16SA-6TAN
|
Mouser Electronics | DRAM SDRAM, 256Mb, 16M x 16, 3.3V, 54pin TSOP II, 166 Mhz, automotive temp - Tray RoHS: Compliant | 274 |
|
$4.4700 / $6.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 108 Container: Tray | 0Tray |
|
$3.8800 | Buy Now |
DISTI #
AS4C16M16SA-6TAN
|
Avnet Americas | DRAM Chip SDRAM 256Mb 16M x 16 3.3V 54-Pin TSOP-II - Trays (Alt: AS4C16M16SA-6TAN) RoHS: Not Compliant Min Qty: 108 Package Multiple: 108 Lead time: 8 Weeks, 0 Days Container: Tray | 25128 Factory Stock |
|
$5.5800 | Buy Now |
DISTI #
AS4C16M16SA-6TAN
|
TME | IC: DRAM memory, 256MbDRAM, 16Mx16bit, 3.3V, 166MHz, 5.4ns, in-tray Min Qty: 1 | 0 |
|
$4.3300 / $6.0000 | RFQ |
|
Karl Kruse GmbH & Co KG | SDR 256Mb 16M x 16 3.3V 54pin TSOP II 166 Mhz automotive temp(.63) | 7034 |
|
RFQ | |
DISTI #
ICDRAM2181
|
Rutronik | SDRAM 256M 16Mx16 166Mhz TSOP54 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray |
Stock DE - 32 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$4.3100 / $5.6800 | Buy Now |
DISTI #
AS4C16M16SA-6TAN
|
Avnet Silica | DRAM Chip SDRAM 256Mb 16M x 16 3.3V 54-Pin TSOP-II (Alt: AS4C16M16SA-6TAN) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
Part Details for AS4C16M16SA-6TAN
AS4C16M16SA-6TAN CAD Models
AS4C16M16SA-6TAN Part Data Attributes:
|
AS4C16M16SA-6TAN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C16M16SA-6TAN
Alliance Memory Inc
IC SDRAM 256MBIT 166MHZ 54TSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | TSOP2-54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.22 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS4C16M16SA-6TAN
This table gives cross-reference parts and alternative options found for AS4C16M16SA-6TAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4C16M16SA-6TAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V54C3256164VGLI-7 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSSOP2-54 | ProMOS Technologies Inc | AS4C16M16SA-6TAN vs V54C3256164VGLI-7 |
V54C3256164VHUI6 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 | ProMOS Technologies Inc | AS4C16M16SA-6TAN vs V54C3256164VHUI6 |
HYB39S256160DEL-7 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Infineon Technologies AG | AS4C16M16SA-6TAN vs HYB39S256160DEL-7 |
V54C3256164VBLT6 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Mosel Vitelic Corporation | AS4C16M16SA-6TAN vs V54C3256164VBLT6 |
V54C3256164VGLI-6 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSSOP2-54 | ProMOS Technologies Inc | AS4C16M16SA-6TAN vs V54C3256164VGLI-6 |
V54C3256164VDUT6I | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | ProMOS Technologies Inc | AS4C16M16SA-6TAN vs V54C3256164VDUT6I |
K4S561632C-TN75 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | AS4C16M16SA-6TAN vs K4S561632C-TN75 |
W9825G6CH-75 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, ROHS COMPLIANT, TSOP2-54 | Winbond Electronics Corp | AS4C16M16SA-6TAN vs W9825G6CH-75 |
WED416S16030A7SI | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 | Microsemi Corporation | AS4C16M16SA-6TAN vs WED416S16030A7SI |
MT48LC16M16A2P-75ITTR | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54 | Micron Technology Inc | AS4C16M16SA-6TAN vs MT48LC16M16A2P-75ITTR |