Part Details for AS4C16M16SA-7BCNTR by Alliance Memory Inc
Overview of AS4C16M16SA-7BCNTR by Alliance Memory Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for AS4C16M16SA-7BCNTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6882
|
Newark | 256Mb, Sdr, 16M X 16, 3.3V, 54-Ball Fbga, 166 Mhz, Commercial Temp(.63) Tape And Reel |Alliance Memory AS4C16M16SA-7BCNTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.3000 / $5.5000 | Buy Now |
DISTI #
AS4C16M16SA-7BCNTR-ND
|
DigiKey | IC DRAM 256MBIT PAR 54TFBGA Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9594 | Buy Now |
DISTI #
AS4C16M16SA-7BCNTR
|
Avnet Americas | DRAM Chip SDRAM 256M-Bit 16M x 16 3.3V 54-Pin TFBGA T/R - Tape and Reel (Alt: AS4C16M16SA-7BCNTR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$4.9500 | Buy Now |
DISTI #
913-4C16M16SA-7BCNTR
|
Mouser Electronics | DRAM 256Mb, SDR, 16M x 16, 3.3V, 54-ball FBGA, 166 MHz, Commercial Temp(.63) Tape and Reel RoHS: Compliant | 0 |
|
$3.8200 | Order Now |
|
Future Electronics | * RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$3.8200 | Buy Now |
DISTI #
AS4C16M16SA-7BCNTR
|
Avnet Americas | DRAM Chip SDRAM 256M-Bit 16M x 16 3.3V 54-Pin TFBGA T/R - Tape and Reel (Alt: AS4C16M16SA-7BCNTR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$4.9500 | Buy Now |
|
Karl Kruse GmbH & Co KG | 256Mb SDR 16M x 16 3.3V 54-ball FBGA 166 MHz Commercial Temp(.63) Tape and Reel | 15000 |
|
RFQ | |
DISTI #
AS4C16M16SA-7BCNTR
|
Avnet Silica | DRAM Chip SDRAM 256M-Bit 16M x 16 3.3V 54-Pin TFBGA T/R (Alt: AS4C16M16SA-7BCNTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 0 Days | Silica - 7500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$4.9000 / $5.2700 | Buy Now |
Part Details for AS4C16M16SA-7BCNTR
AS4C16M16SA-7BCNTR CAD Models
AS4C16M16SA-7BCNTR Part Data Attributes:
|
AS4C16M16SA-7BCNTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C16M16SA-7BCNTR
Alliance Memory Inc
IC SDRAM 256MBIT 143MHZ 54BGA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | TFBGA-54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 143 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | S-PBGA-B54 | |
Length | 8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA54,9X9,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.02 A | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |