AS4C1G8D4-75BCNTR
Alliance Memory Inc
Description: DDR4 DRAM, 1GX8, CMOS, PBGA78, FBGA-78

Overview of AS4C1G8D4-75BCNTR by Alliance Memory Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AS4C1G8D4-75BCNTR by Alliance Memory Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 85AK6806
Newark Ddr4, 8G, 1G X 8, 1.2V, 78-Ball Fbga, 2666Mhz, Commercial Temp, T&r |Alliance Memory AS4C1G8D4-75BCNTR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $13.1000
  • 5,000 $12.8000
$12.8000 / $13.1000 Buy Now
DISTI # 1450-AS4C1G8D4-75BCNTR-ND
DigiKey IC DRAM 8GBIT POD 78FBGA Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 2,500 $8.7355
$8.7355 Buy Now
DISTI # AS4C1G8D4-75BCNTR
Avnet Americas DRAM IC LPDDR4 8Gbit 1G x 8 1333MHz 78-Pin FBGA T/R - Tape and Reel (Alt: AS4C1G8D4-75BCNTR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 2,500 $8.7442
  • 5,000 $8.4160
  • 10,000 $8.2560
  • 15,000 $8.0000
  • 20,000 $7.9040
$7.9040 / $8.7442 Buy Now
DISTI # 913-AS4C1G8D475BCNTR
Mouser Electronics DRAM DDR4, 8G, 1G X 8, 1.2V, 78-ball FBGA, 2666Mhz, Commercial Temp - Tape & Reel RoHS: Compliant 0
  • 2,500 $8.4800
$8.4800 Order Now

CAD Models for AS4C1G8D4-75BCNTR by Alliance Memory Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS4C1G8D4-75BCNTR by Alliance Memory Inc

AS4C1G8D4-75BCNTR
Alliance Memory Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ALLIANCE MEMORY INC
Package Description
FBGA-78
Reach Compliance Code
compliant
Factory Lead Time
16 Weeks
Access Mode
MULTI BANK PAGE BURST
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
1333 MHz
I/O Type
COMMON
Interleaved Burst Length
4,8
JESD-30 Code
R-PBGA-B78
Length
12 mm
Memory Density
8589934592 bit
Memory IC Type
DDR4 DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
78
Number of Words
1073741824 words
Number of Words Code
1000000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
95 °C
Operating Temperature-Min
Organization
1GX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA78,9X13,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
4,8
Standby Current-Max
0.12 A
Supply Current-Max
0.32 mA
Supply Voltage-Max (Vsup)
1.26 V
Supply Voltage-Min (Vsup)
1.14 V
Supply Voltage-Nom (Vsup)
1.2 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
7.5 mm
Want to compare parts?
  1. AS4C1G8D4-75BCNTR
    Alliance Memory Inc
    DDR4 DRAM, 1GX8, CMOS, PBGA78, FBGA-78
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS4C1G8D4-75BCNTR by Alliance Memory Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS4C1G8D4-75BCNTR by Alliance Memory Inc

Select Manufacturer
Which Manufacturer of AS4C1G8D4-75BCNTR would you like to use for your alert(s)?
  • Please alert me when AS4C1G8D4-75BCNTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS4C1G8D4-75BCNTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS4C1G8D4-75BCNTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS4C1G8D4-75BCNTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS4C1G8D4-75BCNTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS4C1G8D4-75BCNTR by Alliance Memory Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: