-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous DRAM, 2MX32, 5.4ns, CMOS, PDSO86, TSOPII-86
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3791
|
Newark | Dram, 166Mhz, 64Mbit, Tsop-Ii-86, Dram Type:Sdram, Memory Configuration:2M X 32Bit, Clock Frequency Max:166Mhz, Ic Case/Package:Tsop-Ii, No. Of Pins:86Pins, Supply Voltage Nom:3.3V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Alliance Memory AS4C2M32SA-6TCN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 108 |
|
$3.0100 / $4.6100 | Buy Now |
DISTI #
1450-1283-ND
|
DigiKey | IC DRAM 64MBIT PAR 86TSOP II Min Qty: 1 Lead time: 20 Weeks Container: Tray |
2813 In Stock |
|
$2.7381 / $3.7900 | Buy Now |
DISTI #
AS4C2M32SA-6TCN
|
Avnet Americas | DRAM Chip SDRAM 64M-Bit 2Mx32 3.3V 86-Pin TSOP-II Tray - Trays (Alt: AS4C2M32SA-6TCN) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 20 Weeks, 0 Days Container: Tray | 1226 Factory Stock |
|
$3.1500 | Buy Now |
DISTI #
913-AS4C2M32SA-6TCN
|
Mouser Electronics | DRAM SDRAM, 64MB, 2M X 32, 3.3V, 86PIN, TSOP II, 166MHZ, Commercial Temp - Tray RoHS: Compliant | 102 |
|
$2.6300 / $3.6800 | Buy Now |
|
Future Electronics | AS4C2M32SA Series 64 Mb (2 M x 32) 3.6 V Surface Mount SDRAM - TSOP-86 RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 108 Container: Tray | 0Tray |
|
$2.5800 / $2.7100 | Buy Now |
|
Future Electronics | AS4C2M32SA Series 64 Mb (2 M x 32) 3.6 V Surface Mount SDRAM - TSOP-86 RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 108 Container: Tray | 0Tray |
|
$2.5800 / $2.7100 | Buy Now |
|
Future Electronics | AS4C2M32SA Series 64 Mb (2 M x 32) 3.6 V Surface Mount SDRAM - TSOP-86 RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 108 Container: Tray | 0Tray |
|
$2.5800 / $2.7100 | Buy Now |
DISTI #
AS4C2M32SA-6TCN
|
Avnet Americas | DRAM Chip SDRAM 64M-Bit 2Mx32 3.3V 86-Pin TSOP-II Tray - Trays (Alt: AS4C2M32SA-6TCN) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 20 Weeks, 0 Days Container: Tray | 1226 Factory Stock |
|
$3.1500 | Buy Now |
DISTI #
AS4C2M32SA-6TCN
|
TME | IC: DRAM memory, 64MbDRAM, 2Mx32bit, 3.3V, 166MHz, 5.5ns, TSOP86 Min Qty: 1 | 93 |
|
$3.4300 / $4.7500 | Buy Now |
|
Karl Kruse GmbH & Co KG | SDR 64MB 2M X 32 3.3V 86PIN TSOP II 166MHZ COMMERCIAL TEMP | 6194 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS4C2M32SA-6TCN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C2M32SA-6TCN
Alliance Memory Inc
Synchronous DRAM, 2MX32, 5.4ns, CMOS, PDSO86, TSOPII-86
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | TSOPII-86 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G86 | |
Length | 22.22 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 86 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |