Part Details for AS4C2M32SA-6TINTR by Alliance Memory Inc
Overview of AS4C2M32SA-6TINTR by Alliance Memory Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS4C2M32SA-6TINTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6908
|
Newark | Sdr, 64Mb, 2M X 32, 3.3V, 86Pin, Tsop Ii, 166Mhz, Industrial Temp Tape And Reel |Alliance Memory AS4C2M32SA-6TINTR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.7000 / $4.9000 | Buy Now |
DISTI #
AS4C2M32SA-6TINTR-ND
|
DigiKey | IC DRAM 64MBIT PAR 86TSOP II Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6447 | Buy Now |
DISTI #
AS4C2M32SA-6TINTR
|
Avnet Americas | IC SDRAM 64MBIT 166MHZ 86TSOP - Tape and Reel (Alt: AS4C2M32SA-6TINTR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 104000 Factory Stock |
|
$4.4100 | Buy Now |
DISTI #
913-AS4C2M32SA6TINTR
|
Mouser Electronics | DRAM SDRAM,64M,3.3V 166MHz,2M x 32 RoHS: Compliant | 994 |
|
$3.8000 / $5.1500 | Buy Now |
|
Future Electronics | AS4C2M32 Series 64 Mb (2M x 32) 3.6V High-Speed CMOS Synchronous DRAM-TSOP II-86 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.5800 | Buy Now |
DISTI #
AS4C2M32SA-6TINTR
|
Avnet Americas | IC SDRAM 64MBIT 166MHZ 86TSOP - Tape and Reel (Alt: AS4C2M32SA-6TINTR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 104000 Factory Stock |
|
$4.4100 | Buy Now |
|
Karl Kruse GmbH & Co KG | SDR 64MB 2M X 32 3.3V 86PIN TSOP II 166MHZ INDUSTRIAL TEMP TAPE AND REEL | 149000 |
|
RFQ | |
DISTI #
AS4C2M32SA-6TINTR
|
Avnet Silica | IC SDRAM 64MBIT 166MHZ 86TSOP (Alt: AS4C2M32SA-6TINTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$4.4000 / $4.7300 | Buy Now |
Part Details for AS4C2M32SA-6TINTR
AS4C2M32SA-6TINTR CAD Models
AS4C2M32SA-6TINTR Part Data Attributes:
|
AS4C2M32SA-6TINTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C2M32SA-6TINTR
Alliance Memory Inc
IC SDRAM 64MBIT 166MHZ 86TSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Memory IC Type | SYNCHRONOUS DRAM | |
Moisture Sensitivity Level | 3 |