Part Details for AS4C32M16D2A-25BCNTR by Alliance Memory Inc
Overview of AS4C32M16D2A-25BCNTR by Alliance Memory Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS4C32M16D2A-25BCNTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6965
|
Newark | Ddr2, 512Mb, 32M X 16, 1.8V, 84-Ball Bga, 400 Mhz, Commercial Temp, Tape And Reel |Alliance Memory AS4C32M16D2A-25BCNTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8000 / $4.0000 | Buy Now |
DISTI #
AS4C32M16D2A-25BCNTR-ND
|
DigiKey | IC DRAM 512MBIT PAR 84TFBGA Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$3.0959 | Buy Now |
DISTI #
AS4C32M16D2A-25BCN
|
Avnet Americas | DRAM Chip DDR2 SDRAM 512M-Bit 32M x 16 1.8V 84-Pin FBGA T/R - Tape and Reel (Alt: AS4C32M16D2A-25BCN) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$2.5080 / $3.0800 | Buy Now |
DISTI #
913-32M16D2A25BCNTR
|
Mouser Electronics | DRAM DDR2, 512Mb, 32M x 16, 1.8V, 84-ball BGA, 400 MHz, Commercial Temp - Tape & Reel RoHS: Compliant | 0 |
|
$2.9200 | Order Now |
|
Future Electronics | AS4C32M16D2 Series 512-Mbit (32 M x 16) DDR2 Synch DRAM (SDRAM) - FBGA-84 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.8700 | Buy Now |
DISTI #
AS4C32M16D2A-25BCN
|
Avnet Americas | DRAM Chip DDR2 SDRAM 512M-Bit 32M x 16 1.8V 84-Pin FBGA T/R - Tape and Reel (Alt: AS4C32M16D2A-25BCN) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$2.5080 / $3.0800 | Buy Now |
|
Karl Kruse GmbH & Co KG | DDR2 512Mb 32M x 16 1.8V 84-ball BGA 400 MHz Commercial Temp Tape and Reel | 17500 |
|
RFQ | |
DISTI #
AS4C32M16D2A-25BCNTR
|
Avnet Silica | DRAM Chip DDR2 SDRAM 512M-Bit 32M x 16 1.8V 84-Pin FBGA T/R (Alt: AS4C32M16D2A-25BCNTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for AS4C32M16D2A-25BCNTR
AS4C32M16D2A-25BCNTR CAD Models
AS4C32M16D2A-25BCNTR Part Data Attributes:
|
AS4C32M16D2A-25BCNTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C32M16D2A-25BCNTR
Alliance Memory Inc
IC SDRAM 512MBIT 400MHZ 84BGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | FBGA-84 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 400 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B84 | |
Length | 12.5 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 84 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 32MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA84,6X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.06 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for AS4C32M16D2A-25BCNTR
This table gives cross-reference parts and alternative options found for AS4C32M16D2A-25BCNTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4C32M16D2A-25BCNTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS4C32M16D2A-25BANTR | Synchronous DRAM, | Alliance Memory Inc | AS4C32M16D2A-25BCNTR vs AS4C32M16D2A-25BANTR |
AS4C32M16D2A-25BCN | Synchronous DRAM, 32MX16, 0.4ns, CMOS, PBGA84, FBGA-84 | Alliance Memory Inc | AS4C32M16D2A-25BCNTR vs AS4C32M16D2A-25BCN |