Part Details for AS4C32M16D2B-25BIN by Alliance Memory Inc
Overview of AS4C32M16D2B-25BIN by Alliance Memory Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS4C32M16D2B-25BIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AS4C32M16D2B-25BIN
|
Avnet Americas | DRAM Chip DDR2 SDRAM 512Mbit 32M x 16 84-Pin FBGA Tray - Trays (Alt: AS4C32M16D2B-25BIN) RoHS: Compliant Min Qty: 209 Package Multiple: 209 Container: Tray | 0 |
|
RFQ | |
DISTI #
AS4C32M16D2B-25BIN
|
Avnet Americas | DRAM Chip DDR2 SDRAM 512Mbit 32M x 16 84-Pin FBGA T/R - Tape and Reel (Alt: AS4C32M16D2B-25BIN) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |
Part Details for AS4C32M16D2B-25BIN
AS4C32M16D2B-25BIN CAD Models
AS4C32M16D2B-25BIN Part Data Attributes
|
AS4C32M16D2B-25BIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C32M16D2B-25BIN
Alliance Memory Inc
DDR DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B84 | |
Length | 12.5 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 84 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for AS4C32M16D2B-25BIN
This table gives cross-reference parts and alternative options found for AS4C32M16D2B-25BIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4C32M16D2B-25BIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS4C32M16D2A-25BAN | Synchronous DRAM, 32MX16, 0.4ns, CMOS, PBGA84, FBGA-84 | Alliance Memory Inc | AS4C32M16D2B-25BIN vs AS4C32M16D2A-25BAN |
IS43DR16320E-25DBLI-TR | DDR DRAM, | Integrated Silicon Solution Inc | AS4C32M16D2B-25BIN vs IS43DR16320E-25DBLI-TR |
IS43DR16320E-25DBL | DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA84, BGA-84 | Integrated Silicon Solution Inc | AS4C32M16D2B-25BIN vs IS43DR16320E-25DBL |
IS46DR16320E-25DBLA1-TR | DDR DRAM, | Integrated Silicon Solution Inc | AS4C32M16D2B-25BIN vs IS46DR16320E-25DBLA1-TR |
IS43DR16320E-25DBL-TR | DDR DRAM, | Integrated Silicon Solution Inc | AS4C32M16D2B-25BIN vs IS43DR16320E-25DBL-TR |
AS4C32M16D2A-25BANTR | Synchronous DRAM, | Alliance Memory Inc | AS4C32M16D2B-25BIN vs AS4C32M16D2A-25BANTR |
IS46DR16320E-25DBLA1 | DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA84, BGA-84 | Integrated Silicon Solution Inc | AS4C32M16D2B-25BIN vs IS46DR16320E-25DBLA1 |
AS4C32M16D2A-25BCN | Synchronous DRAM, 32MX16, 0.4ns, CMOS, PBGA84, FBGA-84 | Alliance Memory Inc | AS4C32M16D2B-25BIN vs AS4C32M16D2A-25BCN |
IS46DR16320C-25DBLA1-TR | DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TWBGA-84 | Integrated Silicon Solution Inc | AS4C32M16D2B-25BIN vs IS46DR16320C-25DBLA1-TR |
IS46DR16320E-25DBLA2 | DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA84, BGA-84 | Integrated Silicon Solution Inc | AS4C32M16D2B-25BIN vs IS46DR16320E-25DBLA2 |