Part Details for AS4C32M16MSB-6BINTR by Alliance Memory Inc
Overview of AS4C32M16MSB-6BINTR by Alliance Memory Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS4C32M16MSB-6BINTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6984
|
Newark | Lpsdram, 512M, 32M X 16, 1.8V, 54 Ball, Bga, 8 X 8Mm, 166Mhz Industrial Temp, T&r |Alliance Memory AS4C32M16MSB-6BINTR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.6000 / $7.8000 | Buy Now |
DISTI #
1450-AS4C32M16MSB-6BINTR-ND
|
DigiKey | IC DRAM 512MBIT LVCMOS 54FBGA Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3177 | Buy Now |
DISTI #
AS4C32M16MSB-6BINT
|
Avnet Americas | Mobile LP SDRAM - Tape and Reel (Alt: AS4C32M16MSB-6BINT) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$4.9140 | Buy Now |
DISTI #
913-4C32M16MSB6BINTR
|
Mouser Electronics | DRAM LPSDRAM, 512M, 32M X 16, 1.8V, 54 BALL, BGA, 8 X 8MM, 166MHZ INDUSTRIAL TEMP, T&R, B Die | 0 |
|
$5.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$4.8800 | Buy Now |