Memory
AS4C4M32D1A-5BINTR
Alliance Memory Inc
Description: IC SDRAM 128MBIT 200MHZ 144BGA

Overview of AS4C4M32D1A-5BINTR by Alliance Memory Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AS4C4M32D1A-5BINTR by Alliance Memory Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 85AK7024
Newark Ddr1, 128Mb, 4M X 32, 2.5V, 144Bga, 200Mhz, Industrial Temp, T&r |Alliance Memory AS4C4M32D1A-5BINTR RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $5.0000
  • 5,000 $4.9000
$4.9000 / $5.0000 Buy Now
DISTI # AS4C4M32D1A-5BINTR-ND
DigiKey IC DRAM 128MBIT PAR 144LFBGA Min Qty: 1500 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,500 $3.7191
$3.7191 Buy Now
DISTI # AS4C4M32D1A-5BINTR
Avnet Americas DRAM Chip DDR SDRAM 128Mbit 4M X 32 144-Pin FBGA T/R - Tape and Reel (Alt: AS4C4M32D1A-5BINTR) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 1,500 $3.1500
$3.1500 Buy Now
DISTI # 913-4C4M32D1A-5BINTR
Mouser Electronics DRAM DDR1, 128MB, 4M X 32, 2.5V, 144BGA, 200MHZ, INDUSTRIAL TEMP - Tape & Reel RoHS: Compliant 0
  • 1,500 $3.5300
$3.5300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks Container: Reel 0
Reel
  • 1,500 $3.1300
$3.1300 Buy Now
DISTI # AS4C4M32D1A-5BINTR
Avnet Silica DRAM Chip DDR SDRAM 128Mbit 4M X 32 144-Pin FBGA T/R (Alt: AS4C4M32D1A-5BINTR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 21 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for AS4C4M32D1A-5BINTR by Alliance Memory Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS4C4M32D1A-5BINTR by Alliance Memory Inc

AS4C4M32D1A-5BINTR
Alliance Memory Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ALLIANCE MEMORY INC
Package Description
LFBGA, BGA144,12X12,32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Factory Lead Time
20 Weeks
Samacsys Manufacturer
Alliance Memory
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.7 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
200 MHz
I/O Type
COMMON
Interleaved Burst Length
2,4,8
JESD-30 Code
S-PBGA-B144
Length
12 mm
Memory Density
134217728 bit
Memory IC Type
DDR1 DRAM
Memory Width
32
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
144
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX32
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA144,12X12,32
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Refresh Cycles
4096
Seated Height-Max
1.4 mm
Self Refresh
YES
Sequential Burst Length
2,4,8
Standby Current-Max
0.075 A
Standby Voltage-Min
2.3 V
Supply Current-Max
0.57 mA
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
12 mm
Want to compare parts?
  1. AS4C4M32D1A-5BINTR
    Alliance Memory Inc
    IC SDRAM 128MBIT 200MHZ 144BGA
    VS

Alternate Parts for AS4C4M32D1A-5BINTR

This table gives cross-reference parts and alternative options found for AS4C4M32D1A-5BINTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4C4M32D1A-5BINTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS4C4M32D1A-5BCN DDR DRAM, 4MX32, 0.7ns, CMOS, PBGA144, FBGA-144 Alliance Memory Inc AS4C4M32D1A-5BINTR vs AS4C4M32D1A-5BCN
AS4C4M32D1A-5BIN DDR DRAM, 4MX32, 0.7ns, CMOS, PBGA144, FBGA-144 Alliance Memory Inc AS4C4M32D1A-5BINTR vs AS4C4M32D1A-5BIN
Part Number Description Manufacturer Compare
IS43R32400E-5BL DDR DRAM, 4MX32, 0.7ns, CMOS, PBGA144, 12 X 12 MM, 0.80 MM PITCH, LEAD FREE, MO-205, FBGA-144 Integrated Silicon Solution Inc AS4C4M32D1A-5BINTR vs IS43R32400E-5BL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS4C4M32D1A-5BINTR by Alliance Memory Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS4C4M32D1A-5BINTR by Alliance Memory Inc

Select Manufacturer
Which Manufacturer of AS4C4M32D1A-5BINTR would you like to use for your alert(s)?
  • Please alert me when AS4C4M32D1A-5BINTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS4C4M32D1A-5BINTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS4C4M32D1A-5BINTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS4C4M32D1A-5BINTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS4C4M32D1A-5BINTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS4C4M32D1A-5BINTR by Alliance Memory Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: