There are no models available for this part yet.
Overview of AS4C4M32SA-7TCNTR by Alliance Memory Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AS4C4M32SA-7TCNTR by Alliance Memory Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AK7036
|
Newark | Sdr, 128Mb, 4M X32, 3.3V, 86Pin Tsop Ii, 143 Mhz, Commercial Temp, T&r |Alliance Memory AS4C4M32SA-7TCNTR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4000 / $4.5000 | Buy Now | |
DISTI #
AS4C4M32SA-7TCNTR-ND
|
DigiKey | IC DRAM 128MBIT PAR 86TSOP II Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4110 | Buy Now | |
DISTI #
AS4C4M32SA-7TCNTR
|
Avnet Americas | DRAM Chip SDRAM 128Mbit 4M X 32 86-Pin TSOP-II T/R - Tape and Reel (Alt: AS4C4M32SA-7TCNTR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$2.8350 | Buy Now | |
DISTI #
913-AS4C4M32SA7TCNTR
|
Mouser Electronics | DRAM SDRAM,128M,3.3V 143Mhz,4M x 32 RoHS: Compliant | 0 |
|
$3.3000 / $3.3900 | Order Now | |
Future Electronics | SDRAM Memory IC 128Mbit Parallel 143 MHz 5.4 ns 86-TSOP II RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$2.8200 | Buy Now | ||
Karl Kruse GmbH & Co KG | SDR 128MB 4M X32 3.3V 86PIN TSOP II 143 MHZ COMMERCIAL TEMP T&R | 0 |
|
RFQ | |||
DISTI #
AS4C4M32SA-7TCNTR
|
Avnet Silica | DRAM Chip SDRAM 128Mbit 4M X 32 86-Pin TSOP-II T/R (Alt: AS4C4M32SA-7TCNTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for AS4C4M32SA-7TCNTR by Alliance Memory Inc
Part Data Attributes for AS4C4M32SA-7TCNTR by Alliance Memory Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALLIANCE MEMORY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Alliance Memory
|
JESD-609 Code
|
e3
|
Memory IC Type
|
SYNCHRONOUS DRAM
|
Moisture Sensitivity Level
|
3
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s)
|
40
|