Part Details for AS4C64M16D3LB-12BINTR by Alliance Memory Inc
Overview of AS4C64M16D3LB-12BINTR by Alliance Memory Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AS4C64M16D3LB-12BINTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7099
|
Newark | Ddr3, 1G, 64M X 16, 1.35V, 96-Ball Fbga, 800Mhz, Industrial Temp Tape And Reel |Alliance Memory AS4C64M16D3LB-12BINTR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.9000 / $7.4000 | Buy Now |
DISTI #
AS4C64M16D3LB-12BINTR-ND
|
DigiKey | IC DRAM 1GBIT PARALLEL 96FBGA Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1501 | Buy Now |
DISTI #
AS4C64M16D3LB-12BI
|
Avnet Americas | DRAM Chip DDR3L SDRAM 1Gbit 64M X 16 1.35V 96-Pin FBGA T/R - Tape and Reel (Alt: AS4C64M16D3LB-12BI) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$6.6600 | Buy Now |
DISTI #
913-4C6416D3LB12BINT
|
Mouser Electronics | DRAM 1G 1.35V 800MHz 64Mx16 DDR3 I-Temp RoHS: Compliant | 0 |
|
$4.9800 | Order Now |
|
Future Electronics | SDRAM - DDR3L Memory IC 1Gb (64M x 16) Parallel 800MHz 20ns 96-FBGA (13x9) RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$4.8900 | Buy Now |
|
Future Electronics | SDRAM - DDR3L Memory IC 1Gb (64M x 16) Parallel 800MHz 20ns 96-FBGA (13x9) RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$4.9800 | Buy Now |
DISTI #
AS4C64M16D3LB-12BI
|
Avnet Americas | DRAM Chip DDR3L SDRAM 1Gbit 64M X 16 1.35V 96-Pin FBGA T/R - Tape and Reel (Alt: AS4C64M16D3LB-12BI) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$6.6600 | Buy Now |
|
Karl Kruse GmbH & Co KG | DDR3 1G 64M X 16 1.35V 96-BALL FBGA 800MHZ INDUSTRIAL TEMP TAPE AND REEL | 20000 |
|
RFQ | |
DISTI #
AS4C64M16D3LB-12BINTR
|
Avnet Silica | DRAM Chip DDR3L SDRAM 1Gbit 64M X 16 1.35V 96-Pin FBGA T/R (Alt: AS4C64M16D3LB-12BINTR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS4C64M16D3LB-12BINTR
AS4C64M16D3LB-12BINTR CAD Models
AS4C64M16D3LB-12BINTR Part Data Attributes:
|
AS4C64M16D3LB-12BINTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C64M16D3LB-12BINTR
Alliance Memory Inc
DDR DRAM, 64MX16, CMOS, PBGA96, FBGA-96
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | FBGA-96 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR3L DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |