Part Details for AS4C8M16D1A-5TINTR by Alliance Memory Inc
Overview of AS4C8M16D1A-5TINTR by Alliance Memory Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for AS4C8M16D1A-5TINTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7152
|
Newark | Ddr1, 128Mb, 8M X 16, 2.5V, 66Pin Tsop Ii, 200 Mhz, Industriall Temp A Die, T&r |Alliance Memory AS4C8M16D1A-5TINTR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6000 / $3.7000 | Buy Now |
DISTI #
AS4C8M16D1A-5TINTR-ND
|
DigiKey | IC DRAM 128MBIT PAR 66TSOP II Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8945 | Buy Now |
DISTI #
AS4C8M16D1A-5TINTR
|
Avnet Americas | DRAM Chip DDR1 SDRAM 128Mbit 8M X 16 66-Pin TSOP-II T/R - Tape and Reel (Alt: AS4C8M16D1A-5TINTR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.3310 | Buy Now |
DISTI #
913-4C8M16D1A-5TINTR
|
Mouser Electronics | DRAM DDR1, 128Mb, 8M x 16, 2.5V, 66pin TSOP II, 200 MHz, Industriall Temp A Die, T&R RoHS: Compliant | 0 |
|
$2.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$2.3200 | Buy Now |
Part Details for AS4C8M16D1A-5TINTR
AS4C8M16D1A-5TINTR CAD Models
AS4C8M16D1A-5TINTR Part Data Attributes
|
AS4C8M16D1A-5TINTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C8M16D1A-5TINTR
Alliance Memory Inc
IC SDRAM 128MBIT 200MHZ 66TSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | TSOP2, TSSOP66,.46 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | R-PDSO-G66 | |
Length | 22.22 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 66 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSSOP66,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 2,4,8 | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 2.3 V | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS4C8M16D1A-5TINTR
This table gives cross-reference parts and alternative options found for AS4C8M16D1A-5TINTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4C8M16D1A-5TINTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS4C8M16D1A-5TIN | DDR DRAM, 8MX16, 0.7ns, CMOS, PDSO66, TSOPII-66 | Alliance Memory Inc | AS4C8M16D1A-5TINTR vs AS4C8M16D1A-5TIN |