Part Details for AS4C8M16SB-6TINTR by Alliance Memory Inc
Overview of AS4C8M16SB-6TINTR by Alliance Memory Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS4C8M16SB-6TINTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7165
|
Newark | Sdr, 128Mb, 8M X 16, 3.3V, 54Pin Tsopii, 166 Mhz, Industrial Temp(.63) Tape And Reel |Alliance Memory AS4C8M16SB-6TINTR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8000 / $4.0000 | Buy Now |
DISTI #
1450-AS4C8M16SB-6TINTR-ND
|
DigiKey | MEMORY Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1292 | Buy Now |
DISTI #
AS4C8M16SB-6TINTR
|
Avnet Americas | DRAM Chip SDRAM 128Mbits 8M X 16 3.3V 54-Pin TSOP-II T/R - Tape and Reel (Alt: AS4C8M16SB-6TINTR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 1000 Factory Stock |
|
$3.6000 | Buy Now |
DISTI #
913-AS4C8M16SB6TINTR
|
Mouser Electronics | DRAM SDR, 128Mb, 8M x 16, 3.3V, 54pin TSOPII, 166 Mhz, industrial temp(.63) Tape and Reel | 0 |
|
$2.9500 / $3.0300 | Order Now |
|
Future Electronics | Series 128 Mb (8 M x 16) B-die 3.3V 166 MHz SDRAM - TSOP II-54 TR RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.9500 / $3.0500 | Buy Now |
DISTI #
AS4C8M16SB-6TINTR
|
Avnet Americas | DRAM Chip SDRAM 128Mbits 8M X 16 3.3V 54-Pin TSOP-II T/R - Tape and Reel (Alt: AS4C8M16SB-6TINTR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 1000 Factory Stock |
|
$3.6000 | Buy Now |
|
Karl Kruse GmbH & Co KG | SDR 128Mb 8M x 16 3.3V 54pin TSOPII 166 Mhz industrial temp(.63) Tape and Reel | 1000 |
|
RFQ |