-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2618-AS6031-BQFMCT-ND
|
DigiKey | ULTRASONIC FLOW CONVERTER Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
294 In Stock |
|
$5.4015 / $9.6500 | Buy Now |
DISTI #
135-AS6031-BQFM
|
Mouser Electronics | Flow Sensors AS6031-BQFM QFN48 LF T&RDP RoHS: Compliant | 488 |
|
$5.2900 / $9.6500 | Buy Now |
|
Future Electronics | AS6031 Series 3.6 V SPI Interface Ultrasonic Flow Converter - QFN-48 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 500Reel |
|
$5.1900 | Buy Now |
|
Future Electronics | AS6031 Series 3.6 V SPI Interface Ultrasonic Flow Converter - QFN-48 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$5.1900 | Buy Now |
DISTI #
SCSAS6031-BQFM
|
Heilind Electronics | ULTRASONIC FLOW CONVRTR | Americas - 375 in Stock |
|
$6.1613 / $6.2623 | Buy Now |
DISTI #
SCSAS6031-BQFM
|
Interstate Connecting Components | ULTRASONIC FLOW CONVRTR | 125 |
|
$6.1613 / $6.2623 | Buy Now |
DISTI #
508450005
|
EBV Elektronik | QFN 48 / ultrasonic flow converter (Alt: 508450005) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy