Part Details for AS7C164-15JCN by Alliance Memory Inc
Overview of AS7C164-15JCN by Alliance Memory Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7C164-15JCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AS7C164-15JCN
|
Avnet Americas | SRAM Chip Async Single 5V 64K-Bit 8K x 8 15ns 28-Pin SOJ - Bulk (Alt: AS7C164-15JCN) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AS7C164-15JCN
|
Avnet Americas | SRAM Chip Async Single 5V 64K-Bit 8K x 8 15ns 28-Pin SOJ - Bulk (Alt: AS7C164-15JCN) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ |
Part Details for AS7C164-15JCN
AS7C164-15JCN CAD Models
AS7C164-15JCN Part Data Attributes:
|
AS7C164-15JCN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C164-15JCN
Alliance Memory Inc
Standard SRAM, 8KX8, 15ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e3/e6 | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for AS7C164-15JCN
This table gives cross-reference parts and alternative options found for AS7C164-15JCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C164-15JCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C164-15JC | Standard SRAM, 8KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Alliance Memory Inc | AS7C164-15JCN vs AS7C164-15JC |
MCM6264CJ15R2 | 8KX8 STANDARD SRAM, 15ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Motorola Mobility LLC | AS7C164-15JCN vs MCM6264CJ15R2 |
MCM6264NJ15R2 | Standard SRAM, 8KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Motorola Semiconductor Products | AS7C164-15JCN vs MCM6264NJ15R2 |
MCM6264NJ15R2 | 8KX8 STANDARD SRAM, 15ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Motorola Mobility LLC | AS7C164-15JCN vs MCM6264NJ15R2 |
UPD4368LA-15 | Standard SRAM, 8KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | NEC Electronics Group | AS7C164-15JCN vs UPD4368LA-15 |
KM6865BLJ-15 | Standard SRAM, 8KX8, 15ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Samsung Semiconductor | AS7C164-15JCN vs KM6865BLJ-15 |
L7C185WC15L | Standard SRAM, 8KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | LOGIC Devices Inc | AS7C164-15JCN vs L7C185WC15L |
CXK5866J-15 | Standard SRAM, 8KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, MO-077AB, SOJ-28 | Sony Semiconductor | AS7C164-15JCN vs CXK5866J-15 |
IS61C64AH-15J | Standard SRAM, 8KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Integrated Silicon Solution Inc | AS7C164-15JCN vs IS61C64AH-15J |
KM6865BLJ-15L | Standard SRAM, 8KX8, 15ns, CMOS, PDSO28, SOJ-28 | Samsung Semiconductor | AS7C164-15JCN vs KM6865BLJ-15L |