Part Details for AS7C4098A-20TINTR by Alliance Memory Inc
Overview of AS7C4098A-20TINTR by Alliance Memory Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Price & Stock for AS7C4098A-20TINTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AS7C4098A-20TINTR-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 44TSOP2 Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5373 | Buy Now |
DISTI #
AS7C4098A-20TINTR
|
Avnet Americas | SRAM Chip Async Single 5V 4M-Bit 256K x 16 20ns 44-Pin TSOP-II T/R - Tape and Reel (Alt: AS7C4098A-20TINTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$4.0260 / $4.6970 | Buy Now |
DISTI #
913-AS7C4098A20TINTR
|
Mouser Electronics | SRAM SRAM, 4Mb, 256K x 16, 5V, 44pin TSOP II, 20ns, Industrial Temp - Tape & Reel RoHS: Compliant | 0 |
|
$4.4000 | Order Now |
|
Future Electronics | AS7C4098A Series 4-Mbit (256 K x 16) 5 V 20 ns CMOS Static RAM - TSOP 11-44 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.3200 | Buy Now |
DISTI #
AS7C4098A-20TINTR
|
Avnet Americas | SRAM Chip Async Single 5V 4M-Bit 256K x 16 20ns 44-Pin TSOP-II T/R - Tape and Reel (Alt: AS7C4098A-20TINTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$4.0260 / $4.6970 | Buy Now |
DISTI #
AS7C4098A-20TINTR
|
Avnet Americas | SRAM Chip Async Single 5V 4M-Bit 256K x 16 20ns 44-Pin TSOP-II T/R - Tape and Reel (Alt: AS7C4098A-20TINTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$4.0260 / $4.6970 | Buy Now |
Part Details for AS7C4098A-20TINTR
AS7C4098A-20TINTR CAD Models
AS7C4098A-20TINTR Part Data Attributes
|
AS7C4098A-20TINTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C4098A-20TINTR
Alliance Memory Inc
Standard SRAM, 256KX16, 20ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS7C4098A-20TINTR
This table gives cross-reference parts and alternative options found for AS7C4098A-20TINTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C4098A-20TINTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTS256K16-20DLI | Standard SRAM, 256KX16, 20ns, CMOS, CDSO44, CERAMIC, SOJ-44 | Force Technologies Ltd | AS7C4098A-20TINTR vs FTS256K16-20DLI |
CY7C1041BN-20ZI | Standard SRAM, 256KX16, 20ns, CMOS, PDSO44, TSOP2-44 | Rochester Electronics LLC | AS7C4098A-20TINTR vs CY7C1041BN-20ZI |
AS7C4098A-20JCN | Standard SRAM, 256KX16, 20ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Alliance Memory Inc | AS7C4098A-20TINTR vs AS7C4098A-20JCN |
CY7C1041BN-20ZC | Standard SRAM, 256KX16, 20ns, CMOS, PDSO44, TSOP2-44 | Rochester Electronics LLC | AS7C4098A-20TINTR vs CY7C1041BN-20ZC |
WMS256K16-20DLI | Standard SRAM, 256KX16, 20ns, CMOS, CDSO44, CERAMIC, SOJ-44 | Mercury Systems Inc | AS7C4098A-20TINTR vs WMS256K16-20DLI |
AS7C4098A-20JINTR | Standard SRAM, 256KX16, 20ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Alliance Memory Inc | AS7C4098A-20TINTR vs AS7C4098A-20JINTR |
FTC41041-20JC | Standard SRAM, 256KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Force Technologies Ltd | AS7C4098A-20TINTR vs FTC41041-20JC |
CY7C1041B-20VCT | Standard SRAM, 256KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Rochester Electronics LLC | AS7C4098A-20TINTR vs CY7C1041B-20VCT |
CY7C1041BL-20VCT | Standard SRAM, 256KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Rochester Electronics LLC | AS7C4098A-20TINTR vs CY7C1041BL-20VCT |
AS7C4098A-20JCNTR | Standard SRAM, 256KX16, 20ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Alliance Memory Inc | AS7C4098A-20TINTR vs AS7C4098A-20JCNTR |