Filter Your Search
1 - 1 of 1 results
|
AS7C4098A-20TINTR
Alliance Memory Inc
|
Check for Price | Yes | Yes | Active | 4.1943 Mbit | 16 | 256KX16 | 5 V | 20 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G44 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | ALLIANCE MEMORY INC | TSOP2 | TSOP2, | 44 | compliant | 3A991.B.2.A | 8542.32.00.41 |