-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 8.0000MHZ HCMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W1071
|
Newark | Xtal Osc Xo 8.0000Mhz Hcmos Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASA-8.000MHZ-L-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4200 / $1.8200 | Buy Now |
DISTI #
535-11721-1-ND
|
DigiKey | XTAL OSC XO 8.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1970 In Stock |
|
$1.2019 / $1.6110 | Buy Now |
DISTI #
ASA-8.000MHZ-L-T
|
Avnet Americas | 2.0 X 1.6 X 0.7MM OSCILLATOR, 50PPM, -40+85C, 3.3V, ( ORDERS - Tape and Reel (Alt: ASA-8.000MHZ-L-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.8228 / $1.6940 | Buy Now |
DISTI #
815-ASA-8-LT
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 8.0000MHZ HCMOS SMD RoHS: Compliant | 805 |
|
$1.2000 / $1.5800 | Buy Now |
|
Future Electronics | 8MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3700 / $2.8600 | Buy Now |
DISTI #
ASA-8.000MHZ-L-T
|
Avnet Americas | 2.0 X 1.6 X 0.7MM OSCILLATOR, 50PPM, -40+85C, 3.3V, ( ORDERS - Tape and Reel (Alt: ASA-8.000MHZ-L-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.8228 / $1.6940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASA-8.000MHZ-L-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASA-8.000MHZ-L-T
Abracon Corporation
XTAL OSC XO 8.0000MHZ HCMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 2 TTL, 15 pF | |
Package Equivalence Code | SOLCC4,.06,51 | |
Physical Dimension | 2.0mm x 1.6mm x 0.7mm | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | Gold (Au) - electroplated |
This table gives cross-reference parts and alternative options found for ASA-8.000MHZ-L-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASA-8.000MHZ-L-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC532L-B2-8.000TS | HCMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT PACKAGE-4 | Cardinal Components | ASA-8.000MHZ-L-T vs CC532L-B2-8.000TS |
CC532L-A1B2-8.000TS | HCMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT PACKAGE-4 | Cardinal Components | ASA-8.000MHZ-L-T vs CC532L-A1B2-8.000TS |
CC532LZ-A1B2-8.000TS | HCMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT PACKAGE-4 | Cardinal Components | ASA-8.000MHZ-L-T vs CC532LZ-A1B2-8.000TS |
CC532LZ-B2-8.000TS | HCMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT PACKAGE-4 | Cardinal Components | ASA-8.000MHZ-L-T vs CC532LZ-B2-8.000TS |
ASV2-8.000MHZ-C-L1-T | XTAL OSC XO 8.0000MHZ HCMOS SMD | Abracon Corporation | ASA-8.000MHZ-L-T vs ASV2-8.000MHZ-C-L1-T |