-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK6732
|
Newark | 1608 Green Rohs Compliant: Yes |Broadcom ASCKCG00-NW5X5020302 Min Qty: 60000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.9800 | Buy Now |
DISTI #
516-ASCKCG00-NW5X5020302CT-ND
|
DigiKey | LED GREEN CLEAR 0603 SMD Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
56473 In Stock |
|
$0.1104 / $0.5300 | Buy Now |
DISTI #
ASCKCG00-NW5X5020302
|
Avnet Americas | LED Single Chip Green 524nm 20mA 2-Pin DFN T/R - Bulk (Alt: ASCKCG00-NW5X5020302) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0938 / $0.1104 | Buy Now |
DISTI #
630-ASCKCG00NW5X5020
|
Mouser Electronics | Standard LEDs - SMD 1608 Green RoHS: Compliant | 53660 |
|
$0.1060 / $0.5300 | Buy Now |
DISTI #
ASCKCG00-NW5X5020302
|
Avnet Americas | LED Single Chip Green 524nm 20mA 2-Pin DFN T/R - Bulk (Alt: ASCKCG00-NW5X5020302) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0938 / $0.1104 | Buy Now |
|
Ameya Holding Limited | Min Qty: 4000 | 59650 |
|
$0.1545 / $0.1875 | Buy Now |
DISTI #
ASCKCG00-NW5X5020302
|
Avnet Americas | LED Single Chip Green 524nm 20mA 2-Pin DFN T/R - Bulk (Alt: ASCKCG00-NW5X5020302) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0938 / $0.1104 | Buy Now |
DISTI #
4236199
|
Farnell | LED, 1608, GREEN, 1.8CD, 524NM, SMD RoHS: Compliant Min Qty: 60000 Lead time: 33 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1077 | Buy Now |
DISTI #
4236199RL
|
Farnell | LED, 1608, GREEN, 1.8CD, 524NM, SMD RoHS: Compliant Min Qty: 60000 Lead time: 33 Weeks, 1 Days Container: Reel | 0 |
|
$0.1077 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASCKCG00-NW5X5020302
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASCKCG00-NW5X5020302
Broadcom Limited
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Optoelectronic Device Type | SINGLE COLOR LED |