Part Details for ASCY-CB00-NT302 by Broadcom Limited
Overview of ASCY-CB00-NT302 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASCY-CB00-NT302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK2390
|
Newark | Led, Blue, 420Mcd, 469Nm, 125Deg, Led Color:Blue, Led Mounting:Smd, Forward Current If:20Ma, Forward Voltage:3V, Wavelength Typ:469Nm, Luminous Intensity:420Mcd, Viewing Angle:125°, Lens Shape:Rectangular Rohs Compliant: Yes |Broadcom ASCY-CB00-NT302 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 99855 |
|
$0.0450 | Buy Now |
DISTI #
516-ASCY-CB00-NT302CT-ND
|
DigiKey | LED BLUE 2216 SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
48000 In Stock |
|
$0.0468 / $0.3300 | Buy Now |
DISTI #
ASCY-CB00-NT302
|
Avnet Americas | LED, White Surface, Blue, SMD, 2.18mm x 1.6mm, 20 mA, 3 V, 469 nm - Bulk (Alt: ASCY-CB00-NT302) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0435 / $0.0512 | Buy Now |
DISTI #
630-ASCY-CB00-NT302
|
Mouser Electronics | Standard LEDs - SMD 2216 Blue SMD-TLED RoHS: Compliant | 0 |
|
$0.0460 | Order Now |
Part Details for ASCY-CB00-NT302
ASCY-CB00-NT302 CAD Models
ASCY-CB00-NT302 Part Data Attributes
|
ASCY-CB00-NT302
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASCY-CB00-NT302
Broadcom Limited
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.41.00.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Optoelectronic Device Type | SINGLE COLOR LED |