Part Details for ASCY-CG00-PX202 by Broadcom Limited
Overview of ASCY-CG00-PX202 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ASCY-CG00-PX202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK2393
|
Newark | Led, Bright Grn, 2.08Cd, 523Nm, 125Deg, Led Mounting:Smd, Forward Current If:20Ma, Forward Voltage:3V, Wavelength Typ:523Nm, Luminous Intensity:2.08Cd, Viewing Angle:125°, Lens Shape:Rectangular, Product Range:Ascy-Cx0X Series Rohs Compliant: Yes |Broadcom ASCY-CG00-PX202 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 99644 |
|
$0.3080 | Buy Now |
DISTI #
516-ASCY-CG00-PX202CT-ND
|
DigiKey | LED GREEN 2216 SMD Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
48000 In Stock |
|
$0.0460 / $1.0300 | Buy Now |
DISTI #
ASCY-CG00-PX202
|
Avnet Americas | LED, White Surface, High Bright Green, SMD, 2.18mm x 1.6mm, 20 mA, 3 V, 523 nm - Bulk (Alt: ASCY-CG00-PX202) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Container: Bulk | 0 |
|
$0.2992 / $0.3520 | Buy Now |
DISTI #
630-ASCY-CG00-PX202
|
Mouser Electronics | Standard LEDs - SMD 2216 Green SMD-TLED RoHS: Compliant | 0 |
|
$0.3240 | Order Now |
Part Details for ASCY-CG00-PX202
ASCY-CG00-PX202 CAD Models
ASCY-CG00-PX202 Part Data Attributes
|
ASCY-CG00-PX202
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASCY-CG00-PX202
Broadcom Limited
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.41.00.00 | |
Samacsys Manufacturer | Avago Technologies | |
Optoelectronic Device Type | SINGLE COLOR LED |