There are no models available for this part yet.
Overview of ASCY-CR00-CU302 by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ASCY-CR00-CU302 by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AK2396
|
Newark | Led, Bright Red, 590Mcd, 621Nm, 120Deg, Led Color:High Bright Red, Led Mounting:Smd, Led Case Size:2.18Mm X 1.6Mm, Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:621Nm, Luminous Intensity:590Mcd, Viewing Angle:120° Rohs Compliant: Yes |Broadcom ASCY-CR00-CU302 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 99718 |
|
$0.3080 | Buy Now | |
DISTI #
516-ASCY-CR00-CU302CT-ND
|
DigiKey | LED RED 2216 SMD Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
48000 In Stock |
|
$0.3212 / $1.2500 | Buy Now | |
DISTI #
ASCY-CR00-CU302
|
Avnet Americas | LED, White Surface, High Bright Red, SMD, 2.18mm x 1.6mm, 20 mA, 2.2 V, 621 nm - Bulk (Alt: ASCY-CR00-CU302) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Container: Bulk | 0 |
|
$0.2992 / $0.3520 | Buy Now | |
DISTI #
630-ASCY-CR00-CU302
|
Mouser Electronics | Standard LEDs - SMD 2216 Red SMD-TLED RoHS: Compliant | 0 |
|
$0.3220 | Order Now | |
DISTI #
ASCY-CR00-CU302
|
EBV Elektronik | LED, White Surface, High Bright Red, SMD, 2.18mm x 1.6mm, 20 mA, 2.2 V, 621 nm (Alt: ASCY-CR00-CU302) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 62 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for ASCY-CR00-CU302 by Broadcom Limited
Part Data Attributes for ASCY-CR00-CU302 by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BROADCOM INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.41.00.00
|
Samacsys Manufacturer
|
Avago Technologies
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|