Part Details for ASE-27.000MHZ-L-C-T by Abracon Corporation
Overview of ASE-27.000MHZ-L-C-T by Abracon Corporation
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ASE-27.000MHZ-L-C-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ1269
|
Newark | Osc, 27Mhz, Cmos, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ASE-27.000MHZ-L-C-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.8940 / $0.9460 | Buy Now |
DISTI #
51AC8845
|
Newark | Osc, 27Mhz, 3.2Mm X 2.5Mm, Cmos, Frequency Nom:27Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Supply Voltage Nom:3.3V, Product Range:Ase Series, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Abracon ASE-27.000MHZ-L-C-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0900 / $1.2200 | Buy Now |
DISTI #
535-ASE-27.000MHZ-L-C-TCT-ND
|
DigiKey | XTAL OSC XO 27.0000MHZ CMOS SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1325 In Stock |
|
$0.7207 / $1.2500 | Buy Now |
DISTI #
ASE-27.000MHZ-LC-T
|
Avnet Americas | SMD Crystal Oscillator 27MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASE-27.000MHZ-LC-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ASE-27.000MHZ-L-C-
|
Avnet Americas | SMD Crystal Oscillator 27MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASE-27.000MHZ-L-C-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5372 / $0.9240 | Buy Now |
DISTI #
815-ASE-27.000MLCT
|
Mouser Electronics | Standard Clock Oscillators 27.0 MHZ CMOS RoHS: Compliant | 988 |
|
$0.7360 / $1.1700 | Buy Now |
|
Future Electronics | ASE Series 27 MHz +/-50ppm Stab -40C to +85C Oscillators RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.7050 / $0.7750 | Buy Now |
|
Future Electronics | ASE Series 27 MHz +/-50ppm Stab -40C to +85C Oscillators RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.7800 / $1.0600 | Buy Now |
|
Onlinecomponents.com | SMD Crystal Oscillator - 27.000MHZ - Stability: ±50ppm -40°C to +85°C - 3.3V - Tape&Reel RoHS: Compliant |
3000 In Stock 5000 On Order |
|
$0.6530 / $0.7510 | Buy Now |
DISTI #
ASE-27.000MHZ-LC-T
|
TTI | Standard Clock Oscillators 27.0 MHZ CMOS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 9000 In Stock |
|
$0.7100 / $0.7700 | Buy Now |
Part Details for ASE-27.000MHZ-L-C-T
ASE-27.000MHZ-L-C-T CAD Models
ASE-27.000MHZ-L-C-T Part Data Attributes:
|
ASE-27.000MHZ-L-C-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASE-27.000MHZ-L-C-T
Abracon Corporation
CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; TAPE AND REEL | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | SILVER |
Alternate Parts for ASE-27.000MHZ-L-C-T
This table gives cross-reference parts and alternative options found for ASE-27.000MHZ-L-C-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASE-27.000MHZ-L-C-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC325L-A2B245-27.0TS | CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | ASE-27.000MHZ-L-C-T vs CC325L-A2B245-27.0TS |
VMEM5Q-B3B27M000 | CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | ASE-27.000MHZ-L-C-T vs VMEM5Q-B3B27M000 |
VCC1-B3D-27M0000000 | CMOS Output Clock Oscillator, 27MHz Nom | Microchip Technology Inc | ASE-27.000MHZ-L-C-T vs VCC1-B3D-27M0000000 |
KC3225A27.0000C30E00 | CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, SMD, MINIATURE, CERAMIC PACKAGE-4 | KYOCERA Corporation | ASE-27.000MHZ-L-C-T vs KC3225A27.0000C30E00 |
KC3225A27.0000C30E00 | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 27 MHz, CMOS OUTPUT, ROHS COMPLIANT, SMD, MINIATURE, CERAMIC PACKAGE-4 | KYOCERA Crystal Device Corporation | ASE-27.000MHZ-L-C-T vs KC3225A27.0000C30E00 |